895-035-521-107

Heilind Number:EDA895-035-521-107
Manufacturer:EDAC
Manufacturer Number:895-035-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-521-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 35 positions, ensuring efficient data transfer within your electronic systems. Crafted with precision, its black UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. The copper alloy contact material and 3A amperage rating deliver optimal conductivity, while its .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component, now available in our PCB Connectors catalog.