895-035-521-112

Heilind Number:EDA895-035-521-112
Manufacturer:EDAC
Manufacturer Number:895-035-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-521-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 35 positions, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees long-lasting quality and low signal loss. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving connections. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Trust in this essential component for your PCB assembly needs.