895-035-521-404

Heilind Number:EDA895-035-521-404
Manufacturer:EDAC
Manufacturer Number:895-035-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 35 positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved. The straight mount orientation facilitates easy installation onto the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality to optimize your connectivity needs.