895-035-521-407

Heilind Number:EDA895-035-521-407
Manufacturer:EDAC
Manufacturer Number:895-035-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-521-407

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Featuring a single row with 35 positions, it ensures efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for versatile electronic applications. Its straight mount orientation and .2 inch row spacing make installation a breeze. Upgrade your PCB setup with this essential connector, a must-have in any professional or DIY electronics toolkit.