895-035-521-408

Heilind Number:EDA895-035-521-408
Manufacturer:EDAC
Manufacturer Number:895-035-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-521-408

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this sleek black connector features 35 positions in a single row, ensuring efficient data transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it's perfect for high-density applications. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees long-term reliability, even in harsh environments. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Upgrade your connectivity with this essential component, a must-have in any electronic assembly project.