895-035-521-603

Heilind Number:EDA895-035-521-603
Manufacturer:EDAC
Manufacturer Number:895-035-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector is engineered for optimal power transmission, with an amperage of 3 A. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures reliable and secure connections. With 35 positions in a single row configuration, it offers seamless integration for your electronic projects. The .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Designed for straight mount orientation, it's perfect for applications requiring stable board-to-board connections. Elevate your connectivity solutions with this essential component.