895-035-521-608

Heilind Number:EDA895-035-521-608
Manufacturer:EDAC
Manufacturer Number:895-035-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-521-608

Detailed Description

Enhance your circuit board connections with this high-quality black PCB connector. Featuring a straight mount orientation and a single row design with 35 positions, it offers seamless integration for your electronic components. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety, with copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity with this essential component for seamless performance.