895-035-521-612

Heilind Number:EDA895-035-521-612
Manufacturer:EDAC
Manufacturer Number:895-035-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring 35 positions in a single row, this straight-mount connector ensures seamless integration into your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Elevate your electronic projects with this essential component.