895-035-523-101

Heilind Number:EDA895-035-523-101
Manufacturer:EDAC
Manufacturer Number:895-035-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-523-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 35 positions and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in challenging environments. Each row features precise copper alloy contacts, facilitating secure and efficient data transfer. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation and -40 to 105 °C operating temperature range further enhance versatility, making it an essential component for any electronics project. Upgrade your connectivity solutions today with this high-quality connector.