895-035-523-102

Heilind Number:EDA895-035-523-102
Manufacturer:EDAC
Manufacturer Number:895-035-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-523-102

Detailed Description

Efficiently connect your circuit boards with ease using this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 35 positions, allowing for optimal connectivity. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any application, while the copper alloy contact material guarantees secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Whether you're a DIY enthusiast or a professional engineer, this connector is a must-have for your electronic projects. Upgrade your connectivity game today.