895-035-523-402

Heilind Number:EDA895-035-523-402
Manufacturer:EDAC
Manufacturer Number:895-035-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-523-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-523-402

Detailed Description

Enhance connectivity in your PCB designs with this high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance in various environments. The 35 positions, spaced at a pitch of .1 inches with a row spacing of .2 inches, offer seamless integration for your electronic components. Made with copper alloy contacts, this connector guarantees efficient power transmission, while its straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Elevate your circuit board connections with this essential component.