895-035-523-407

Heilind Number:EDA895-035-523-407
Manufacturer:EDAC
Manufacturer Number:895-035-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-523-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring 35 positions for seamless integration, this connector ensures efficient transmission with a low amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The compact design, with a pitch of .1in and row spacing of .2in, allows for easy installation on your PCB. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its superior quality and precision engineering for seamless board-to-board connections.