895-035-523-604

Heilind Number:EDA895-035-523-604
Manufacturer:EDAC
Manufacturer Number:895-035-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-523-604

Detailed Description

Enhance your electronic connections with our premium 35-position Board To Board PCB Connector, designed for seamless integration in a variety of circuits. Crafted with precision from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. The sleek black housing not only adds a touch of sophistication but also provides excellent insulation for optimal safety. Each connector features one row with a pitch of .1 inches, allowing for efficient signal transfer. The contact material, made of high-quality Copper Alloy, guarantees low resistance and long-lasting connectivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Trust in our connectors to deliver superior performance and durability for all your PCB connection needs. Elevate your projects with precision engineering at its finest.