895-035-523-608

Heilind Number:EDA895-035-523-608
Manufacturer:EDAC
Manufacturer Number:895-035-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-523-608

Detailed Description

Enhance your PCB connectivity with our high-performance Black Card Edge Connector. Designed for seamless integration, this connector features 35 positions with a single row layout, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Trust in this Straight-mount connector to deliver consistent and dependable performance for all your board-to-board connection needs. Elevate your connectivity solutions with this essential component.