895-035-523-612

Heilind Number:EDA895-035-523-612
Manufacturer:EDAC
Manufacturer Number:895-035-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-523-612

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector, designed to streamline electronic connections with precision and reliability. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in various operating environments. With 35 positions and a row spacing of .2 inches, it offers ample room for seamless integration on your circuit boards. The contact material, Copper Alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance applications in the electronics industry. Elevate your connectivity solutions with this essential component, a testament to quality and innovation in PCB connectors.