895-035-524-101

Heilind Number:EDA895-035-524-101
Manufacturer:EDAC
Manufacturer Number:895-035-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-524-101

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, designed for seamless integration on your PCB. Featuring 35 positions in a single row, it ensures efficient data transfer and power delivery. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a contact material of Copper Alloy, it offers excellent conductivity for optimal performance. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB setup with this reliable and versatile component.