895-035-524-412

Heilind Number:EDA895-035-524-412
Manufacturer:EDAC
Manufacturer Number:895-035-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 35 positions with a compact pitch of .1 inches, ideal for densely populated circuit layouts. The straight mount orientation ensures easy assembly, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable performance even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic designs with this essential component.