895-035-524-612

Heilind Number:EDA895-035-524-612
Manufacturer:EDAC
Manufacturer Number:895-035-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-524-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision, this connector boasts a single row design with 35 positions, ensuring seamless and efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. Featuring copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance and reliability. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and suitable for various applications. Upgrade your PCB setup with this essential component for unparalleled connectivity.