895-035-525-102

Heilind Number:EDA895-035-525-102
Manufacturer:EDAC
Manufacturer Number:895-035-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-525-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 35 positions on a single row, it offers seamless integration and efficient power delivery. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is meticulously designed with copper alloy, guaranteeing reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector facilitates precise and secure connections. Its straight mount orientation makes installation effortless, while its wide operating temperature range of -40 to 105°C ensures stable performance in harsh environments. Elevate your connectivity solutions with this top-of-the-line Board To Board PCB Connector.