895-035-525-404

Heilind Number:EDA895-035-525-404
Manufacturer:EDAC
Manufacturer Number:895-035-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-525-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With a contact material of Copper Alloy, you can rely on stable and secure connections. The black color adds a sleek finish to your PCB layout, while the straight mount orientation simplifies installation. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.