895-035-525-408

Heilind Number:EDA895-035-525-408
Manufacturer:EDAC
Manufacturer Number:895-035-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-525-408

Detailed Description

Enhance your connectivity with this sleek and durable Black PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row, offering efficient and reliable board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures high performance and longevity even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure placement on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your setup with this essential component for seamless data transmission and power delivery.