895-035-525-412

Heilind Number:EDA895-035-525-412
Manufacturer:EDAC
Manufacturer Number:895-035-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-525-412

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficient and secure mounting, it features a straight mount orientation with a single row of 35 positions, ensuring optimal performance. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inch, it offers reliable conductivity. Suitable for a wide range of environments, this connector operates smoothly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.