895-035-540-101

Heilind Number:EDA895-035-540-101
Manufacturer:EDAC
Manufacturer Number:895-035-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-540-101

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connectors. Designed for seamless integration, these connectors feature 35 positions in a single row, ensuring efficient and space-saving connectivity. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each connector boasts copper alloy contact material for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our Straight mount orientation connectors for reliable performance in your projects. Elevate your PCB design with these high-quality connectors.