895-035-540-108

Heilind Number:EDA895-035-540-108
Manufacturer:EDAC
Manufacturer Number:895-035-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance straight mount card edge connector. Designed for seamless integration, it features 35 positions in a single row with a pitch of .1 inch, ensuring reliable contact for your electronic components. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision and quality in mind, the connector boasts copper alloy contacts for optimal conductivity and a row spacing of .2 inch for efficient signal transmission. Upgrade your electronic assemblies effortlessly with this essential component.