895-035-540-403

Heilind Number:EDA895-035-540-403
Manufacturer:EDAC
Manufacturer Number:895-035-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-540-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this straight-mount connector features 35 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material, guaranteeing reliability in every use. With a pitch of .1 in and row spacing of .2 in, it offers optimal connectivity for your devices. Operable in extreme temperatures ranging from -40 to 105 °C, it's perfect for various applications. Upgrade your electronic setup with this essential component.