895-035-540-404

Heilind Number:EDA895-035-540-404
Manufacturer:EDAC
Manufacturer Number:895-035-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-540-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring optimal signal transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are always at your fingertips. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for a variety of applications. Upgrade your connectivity setup today with this essential component.