895-035-540-412

Heilind Number:EDA895-035-540-412
Manufacturer:EDAC
Manufacturer Number:895-035-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-540-412

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring unmatched durability. With a single row layout and a total of 35 positions, it offers ample room for your PCB connections. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing reliable and efficient performance. The .1 inch pitch and .2 inch row spacing allow for easy and precise alignment. Whether for personal projects or professional use, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of settings. Upgrade your connectivity with this essential component, a must-have in any electronic toolkit.