895-035-541-101

Heilind Number:EDA895-035-541-101
Manufacturer:EDAC
Manufacturer Number:895-035-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-541-101

Detailed Description

Enhance your connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 35 positions, offering ample space for smooth data transmission. Crafted with precision, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your connectivity solutions with this essential component.