895-035-541-104

Heilind Number:EDA895-035-541-104
Manufacturer:EDAC
Manufacturer Number:895-035-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-541-104

Detailed Description

Enhance connectivity within your electronic devices with our premium 35-position Board To Board PCB Connector. Designed for seamless integration on PCBs, this straight-mount connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. The copper alloy contacts offer superior conductivity, ideal for high-speed data transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Operating flawlessly between -40 and 105°C, it's suitable for a wide range of applications. Upgrade your designs with this essential component for optimal signal integrity and performance.