895-035-541-107

Heilind Number:EDA895-035-541-107
Manufacturer:EDAC
Manufacturer Number:895-035-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and reliability in mind, this connector boasts 35 positions in a single row, offering seamless integration for your electronic applications. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is made from sturdy Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments.Upgrade your PCB assemblies with this essential connector, a perfect choice for professionals in the electronics industry.