895-035-541-404

Heilind Number:EDA895-035-541-404
Manufacturer:EDAC
Manufacturer Number:895-035-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-541-404

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 35 positions in a single row, facilitating seamless data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Crafted with copper alloy contacts, it guarantees high conductivity and reliability. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation and black color add to its versatility, making it an essential component for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance Card Edge Connector.