895-035-542-101

Heilind Number:EDA895-035-542-101
Manufacturer:EDAC
Manufacturer Number:895-035-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-542-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 35 positions arranged in a single row, offering seamless compatibility for your electronic devices. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures optimal safety and protection. Each contact is made of robust copper alloy, guaranteeing reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration onto your circuit board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your PCB assembly with this essential connector, perfect for a wide range of applications in the electronics industry.