895-035-542-102

Heilind Number:EDA895-035-542-102
Manufacturer:EDAC
Manufacturer Number:895-035-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-542-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 35 positions in a single row configuration, this essential component ensures seamless data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-term reliability even in challenging environments. Each contact is meticulously engineered from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for convenience, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential connector for efficient and reliable performance.