895-035-542-112

Heilind Number:EDA895-035-542-112
Manufacturer:EDAC
Manufacturer Number:895-035-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-542-112

Detailed Description

Enhance your PCB connectivity with this black Board To Board PCB Connector, featuring 35 positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections for your electronic projects. Its straight mount orientation and single row design streamline installation, making it ideal for various applications. Upgrade your connectivity solutions with this high-quality connector.