895-035-542-404

Heilind Number:EDA895-035-542-404
Manufacturer:EDAC
Manufacturer Number:895-035-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-542-404

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 35 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connectivity. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it offers optimal conductivity for smooth signal transmission. With a straight mount orientation and row spacing of .2 inches, this connector is versatile and easy to install on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.