895-035-542-407

Heilind Number:EDA895-035-542-407
Manufacturer:EDAC
Manufacturer Number:895-035-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-542-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring 35 positions in a single row layout, it offers seamless integration for your electronic components. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a diverse range of applications. Upgrade your connectivity game today with this essential component.