895-035-544-101

Heilind Number:EDA895-035-544-101
Manufacturer:EDAC
Manufacturer Number:895-035-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-544-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts an impressive 3A amperage, ensuring efficient power transmission. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With one row featuring 35 copper alloy contact positions, it offers ample connectivity options for your applications. The precise .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Choose reliability and performance with our Board to Board PCB Connector.