895-035-558-101

Heilind Number:EDA895-035-558-101
Manufacturer:EDAC
Manufacturer Number:895-035-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-558-101

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Designed for optimal functionality, its 35 positions offer ample space for seamless circuit integration. The right-angle mount orientation ensures a secure fit, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees durability. With a contact material of copper alloy and a pitch of .1 inches, this connector boasts reliable conductivity. Its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for efficient and effective PCB assembly.