895-035-558-108

Heilind Number:EDA895-035-558-108
Manufacturer:EDAC
Manufacturer Number:895-035-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-558-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it features 35 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting performance. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your electronic devices with this high-quality connector for optimal functionality.