895-035-558-112

Heilind Number:EDA895-035-558-112
Manufacturer:EDAC
Manufacturer Number:895-035-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-558-112

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions, ensuring ample connectivity for your devices. Crafted with precision, it boasts a durable housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, guaranteeing both reliability and longevity. With a compact pitch of .1 inches and right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.