895-035-558-407

Heilind Number:EDA895-035-558-407
Manufacturer:EDAC
Manufacturer Number:895-035-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 35 positions with a pitch of .1 inch, ensuring precise and reliable connections. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee long-lasting performance, even in demanding environments. With a right angle mount orientation and operating temperature range of -40 to 105°C, it offers flexibility for various applications. Upgrade your system with this essential connector, perfect for industrial, commercial, and consumer electronics.