895-035-558-603

Heilind Number:EDA895-035-558-603
Manufacturer:EDAC
Manufacturer Number:895-035-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-558-603

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for seamless integration, its 35 positions and right angle mount orientation ensure optimal performance and space-saving efficiency. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliability in any application. With a low 3A amperage and wide operating temperature range from -40 to 105°C, this connector is suitable for various environments. Its .1-inch pitch and .2-inch row spacing provide precise connections, making it ideal for intricate PCB setups. Upgrade your setup with this essential component for seamless data transmission.