895-035-558-604

Heilind Number:EDA895-035-558-604
Manufacturer:EDAC
Manufacturer Number:895-035-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-558-604

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless connectivity, it features 35 positions with a 0.1-inch pitch for efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any operating environment, with a wide temperature range of -40 to 105°C. Its copper alloy contact material guarantees secure and stable connections, while the right-angle mount orientation offers flexibility in installation. Perfect for applications requiring precision and durability, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.