895-035-559-101

Heilind Number:EDA895-035-559-101
Manufacturer:EDAC
Manufacturer Number:895-035-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-559-101

Detailed Description

Enhance your PCB connectivity with this advanced board-to-board card edge connector. Designed for seamless integration, it features 35 positions with a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse settings. Upgrade your electronic assemblies with this indispensable component.