895-035-559-108

Heilind Number:EDA895-035-559-108
Manufacturer:EDAC
Manufacturer Number:895-035-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring efficient data transfer within your circuitry. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector delivers optimal conductivity. It is suitable for a wide range of applications, including industrial and telecommunications, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.