895-035-559-404

Heilind Number:EDA895-035-559-404
Manufacturer:EDAC
Manufacturer Number:895-035-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-559-404

Detailed Description

Efficiently connect and power up your devices with this 35-position Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. With a right-angle mount orientation and a compact .1-inch pitch, this connector offers versatility in installation. Whether for industrial machinery or consumer electronics, trust in this high-quality connector for seamless board-to-board connections.