895-035-559-603

Heilind Number:EDA895-035-559-603
Manufacturer:EDAC
Manufacturer Number:895-035-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-035-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-035-559-603

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it seamlessly integrates into your setup with a right-angle mount orientation. Crafted with precision, it features 35 positions with a 1-row configuration, ensuring efficient and reliable data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in demanding environments. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component, perfect for industrial or commercial use.