895-036-500-408

Heilind Number:EDA895-036-500-408
Manufacturer:EDAC
Manufacturer Number:895-036-500-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-500-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-500-408

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this sleek black connector features 36 positions in a single row, ensuring efficient and reliable data transmission. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and performance in even the most demanding environments. The .1-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation offers flexibility in setup. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.