895-036-520-102

Heilind Number:EDA895-036-520-102
Manufacturer:EDAC
Manufacturer Number:895-036-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector, featuring 36 positions for seamless integration. Crafted with top-notch materials, including UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees optimal performance and durability. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and sleek black finish make it both versatile and visually appealing. Upgrade your setup with this essential component for seamless data transmission and power delivery.