895-036-520-104

Heilind Number:EDA895-036-520-104
Manufacturer:EDAC
Manufacturer Number:895-036-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-036-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-036-520-104

Detailed Description

Enhance your electronic projects with this high-performance Board To Board PCB Connector, designed for seamless and reliable connectivity. Featuring 36 positions and a single row layout with a pitch of .1 inches, it ensures efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With copper alloy contacts, it offers optimal conductivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for enhanced performance and connectivity.